Testo 160 IAQ Data Logging Air Quality Meter for CO2, Humidity, Temperature, +50°C Max, 100%RH Max, Battery-Powered
- RS Stock No.:
- 161-2897
- Distrelec Article No.:
- 300-99-984
- Mfr. Part No.:
- 0572 2014
- Brand:
- Testo
Subtotal (1 unit)*
£554.49
(exc. VAT)
£665.39
(inc. VAT)
FREE delivery for orders over £50.00
- 5 unit(s) ready to ship
Units | Per unit |
---|---|
1 + | £554.49 |
*price indicative
- RS Stock No.:
- 161-2897
- Distrelec Article No.:
- 300-99-984
- Mfr. Part No.:
- 0572 2014
- Brand:
- Testo
Select all | Attribute | Value |
---|---|---|
Brand | Testo | |
Maximum Temperature | +50°C | |
Best Temperature Measurement Accuracy | ±0.5 °C | |
Equipment Type | Air Quality Meter | |
Temperature Measurement Resolution | 0.1°C | |
Power Source | Battery | |
Maximum Humidity Measurement | 100%RH | |
Best Humidity Measurement Accuracy | ±3 %RH | |
Humidity Measurement Resolution | 0.1%RH | |
Measurement Parameters | CO2, Humidity, Temperature | |
Best Carbon Dioxide Accuracy | ±3% | |
Carbon Dioxide Resolution | 1ppm | |
Model Number p | 160 IAQ | |
Data Logging | Yes | |
Battery Type | AA | |
Battery Life | 1 yr | |
Width | 32mm | |
Minimum Carbon Dioxide Level | 0ppm | |
Height | 82mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Weight | 269g | |
Length | 117mm | |
Display Type | LCD | |
Maximum Carbon Dioxide Level | 5000ppm | |
Dimensions | 117 x 82 x 32mm | |
Select all | ||
---|---|---|
Brand Testo | ||
Maximum Temperature +50°C | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Equipment Type Air Quality Meter | ||
Temperature Measurement Resolution 0.1°C | ||
Power Source Battery | ||
Maximum Humidity Measurement 100%RH | ||
Best Humidity Measurement Accuracy ±3 %RH | ||
Humidity Measurement Resolution 0.1%RH | ||
Measurement Parameters CO2, Humidity, Temperature | ||
Best Carbon Dioxide Accuracy ±3% | ||
Carbon Dioxide Resolution 1ppm | ||
Model Number p 160 IAQ | ||
Data Logging Yes | ||
Battery Type AA | ||
Battery Life 1 yr | ||
Width 32mm | ||
Minimum Carbon Dioxide Level 0ppm | ||
Height 82mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Weight 269g | ||
Length 117mm | ||
Display Type LCD | ||
Maximum Carbon Dioxide Level 5000ppm | ||
Dimensions 117 x 82 x 32mm | ||
Related links
- Testo testo 315-3 Data Logging Air Quality Monitor for CO2 95%RH Max, Battery-Powered
- Digitron AM60 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max, Battery-Powered
- RS PRO 5322 Data Logging Air Quality Monitor for Humidity VOC 99%RH Max, Battery-Powered
- RS PRO Data Logging Air Quality Monitor for Humidity Temperature 95%RH Max, Battery-Powered
- Fluke 985 Data Logging Air Quality Meter for Humidity +40°C Max Battery, Mains-Powered
- Testo 440 Laboratory Kit Data Logging Air Quality Meter for Temperature Battery-Powered
- RS PRO RS-9880 Data Logging Particle Counter for Humidity +122 °F 100%RH Max, Battery-Powered
- Extech SDL150 Data Logging Air Quality Meter Battery-Powered